

Manufacturer Part #
S1W0-3535577003-00000000-00001
Z High Power SMT LED Cool White 5700 K CCT 70 CRI 3 V 118° Angle 290 lm
| |||||||||||
Mfr. Name: | Seoul Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1910 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Application: | Architectural/Commercial/Industrial Lighting/Outdoor |
Family: | 3535 |
Type of White: | Cool |
Color: | White |
CRI: | 70 |
CCT: | 5700K |
Flux: | 290lm |
Test Current: | 700mA |
Forward (Drive) Current: | 1500A |
Forward Voltage: | 3V |
Viewing Angle: | 118° |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
2,980
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount