text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-3535577003-0000005S-00006

H3535-3V-75756-FD

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 2222
Product Specification Section
Seoul Semiconductor S1W0-3535577003-0000005S-00006 - Technical Attributes
Attributes Table
Application: Architectural/Commercial/Industrial Lighting
Family: 3535
Type of White: Cool
Color: White
CRI: 70
CCT: 5700K
Test Current: 0.7A
Forward (Drive) Current: 1.5A
Forward Voltage: 2.95V
Viewing Angle: 127°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,200
Germany (Online Only):
7,200
155,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$261.00
USD
Quantity
Web Price
900
$0.29
2,700
$0.28
3,600
$0.28
9,000
$0.27
13,500+
$0.265