text.skipToContent text.skipToNavigation

Manufacturer Part #

SCP7QTF1HPLAQTM34E

LH181A Series High Power LED Cool White 5700 K CCT 70 CRI 155 lm

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Industrial Lighting/Interior Lighting/Outdoor
Family: H12 Series
Type of White: Cool
Color: White
CRI: 70
CCT: 5700K
Flux: 155lm
Test Current: 350mA
Forward (Drive) Current: 1.5A
Forward Voltage: 2.82V
Viewing Angle: 140°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,200.00
USD
Quantity
Web Price
4,000
$0.24
8,000
$0.225
12,000
$0.215
16,000+
$0.205
Product Variant Information section