text.skipToContent text.skipToNavigation

Manufacturer Part #

SCP7RTF1HEL1RKP34E

LH181B 5000K 175 lm 70 CRI 350 mA 2.9 V Chip Scale High Power LED

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
Type of White: Cool
Color: White
CRI: 70
Flux: 175lm/W
Test Current: 350mA
Forward (Drive) Current: 1.4A
Forward Voltage: 2.9V
Viewing Angle: 110°
Pricing Section
Global Stock:
0
USA:
0
1,728,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
14000
Multiple Of:
2000
Total
$3,150.00
USD
Quantity
Web Price
2,000
$0.265
4,000
$0.25
6,000
$0.24
10,000
$0.225
20,000+
$0.215
Product Variant Information section