text.skipToContent text.skipToNavigation

Manufacturer Part #

SCP7TTF1HEL1TKP34E

High Power LED Series, Chip Scale Package, 2.36mm x 2.36mm

Product Specification Section
Samsung LED SCP7TTF1HEL1TKP34E - Technical Attributes
Attributes Table
Application: Parking Lot/Street Lighting/Tunnel Lighting
CRI: 70
CCT: 4000K
Flux: 175lm
Test Current: 350mA
Forward (Drive) Current: 1.4A
Forward Voltage: 3.1V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$788.00
USD
Quantity
Web Price
2,000
$0.205
4,000+
$0.197