text.skipToContent text.skipToNavigation

Manufacturer Part #

SCP7TTJ5HEL1TLQF6E

LH231B Series High Power LED Neutral White 1.4 A 4000 K CCT 70 CRI 370 lm

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Application: Indoor/Industrial Lighting/Outdoor
Type of White: Neutral
Color: White
CRI: 70
CCT: 4000K
Flux: 370lm
Forward (Drive) Current: 2A
Forward Voltage: 3.1V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
14000
Multiple Of:
2000
Total
$5,250.00
USD
Quantity
Web Price
2,000
$0.435
4,000
$0.415
6,000
$0.395
8,000+
$0.375
Product Variant Information section