text.skipToContent text.skipToNavigation

Manufacturer Part #

SCP8TTF1HEL1TUM34E

LH181B Series High Power LED Neutral White 1.4 A 4000 K CCT 80 CRI 155 lm

Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Application: Indoor/Industrial Lighting/Outdoor
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Flux: 155lm
Test Current: 350mA
Forward (Drive) Current: 1.4A
Forward Voltage: 3.1V
Viewing Angle: 110°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
14,000
Multiple Of:
2,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,220.00
USD
Quantity
Web Price
2,000
$0.27
4,000
$0.255
6,000
$0.24
8,000+
$0.23
Product Variant Information section