text.skipToContent text.skipToNavigation

Manufacturer Part #

SCP8WTF1HEL1WUK34E

LH181B 2700K 145 lm 80 CRI 350 mA 2.9 V Chip Scale High Power LED

Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Application: Canopy/High Bay/Parking Lot/Spotlight
Type of White: Warm
Color: White
CRI: 80
CCT: 2700K
SDCM: 3
Flux: 145lm
Test Current: 350mA
Forward (Drive) Current: 1.4A
Forward Voltage: 2.9V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock:
48,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,210.00
USD
Quantity
Web Price
2,000
$0.605
4,000
$0.285
6,000
$0.275
8,000+
$0.27
Product Variant Information section