text.skipToContent text.skipToNavigation

Manufacturer Part #

SCP9WTF1HEL1WUG34E

LH181B 2700K 115 lm 90 CRI 350 mA 2.9 V Chip Scale High Power LED

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
Application: Canopy/High Bay/High Bay/Parking Lot
Type of White: Warm
Color: White
CRI: 90
CCT: 2700K
SDCM: 3
Flux: 115lm
Test Current: 350mA
Forward (Drive) Current: 1.4A
Forward Voltage: 2.9V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$560.00
USD
Quantity
Web Price
2,000
$0.28
4,000
$0.27
6,000
$0.255
8,000
$0.24
10,000+
$0.23
Product Variant Information section