text.skipToContent text.skipToNavigation

Manufacturer Part #

SPHRD2L3DH20E7W41J

LH351H DEEP RED 660nm v2

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Samsung LED SPHRD2L3DH20E7W41J - Technical Attributes
Attributes Table
Application: Horticulture
Family: 3535
Color: Red
Radiometric Power: 700mW
Test Current: 700mA
Forward (Drive) Current: 1A
Forward Voltage: 2.15V
Viewing Angle: 130°
Wavelength: 650nm to 670nm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
299,000
USA:
299,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Web Price
1,000
$0.675
2,000
$0.66
3,000
$0.65
4,000
$0.645
5,000+
$0.625
Product Variant Information section