text.skipToContent text.skipToNavigation

Manufacturer Part #

SPHWHTL3DA0CF4T0Y6

LH351D 3535 4000K 510 lm 70 CRI 1.05 A 3.2 V Ceramic Hot Binning High Power LED

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Indoor/Industrial Lighting/Outdoor
Family: 3535
Type of White: Neutral
Color: White
CRI: 70
CCT: 4000K
Flux: 510lm
Test Current: 1.05A
Forward (Drive) Current: 3A
Forward Voltage: 3.2V
Viewing Angle: 128°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6400
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,416.00
USD
Quantity
Web Price
800
$0.86
1,600
$0.705
2,400
$0.70
3,200
$0.695
4,000+
$0.69
Product Variant Information section