text.skipToContent text.skipToNavigation

Manufacturer Part #

SPHWHTL3DA0CF4V0W6

LH351D Series High Power LED Warm White 3 A 3000 K CCT 70 CRI 520 lm

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Indoor/Industrial Lighting/Outdoor
Type of White: Warm
Color: White
CRI: 70
CCT: 3000K
Flux: 520lm
Test Current: 1050mA
Forward (Drive) Current: 3A
Forward Voltage: 3.2V
Viewing Angle: 128°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6400
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,608.00
USD
Quantity
Web Price
800
$0.90
1,600
$0.74
2,400
$0.73
3,200
$0.725
4,000+
$0.72
Product Variant Information section