text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-3070EC3500001

2835 3000K 80 Lumens 70 CRI 150 mA 9.1 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Type of White: Warm
Color: White
CRI: 70
CCT: 3000K
Flux: 80lm
Test Current: 60mA
Forward (Drive) Current: 150mA
Forward Voltage: 9.1V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$184.80
USD
Quantity
Web Price
4,000+
$0.0462
Product Variant Information section