text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-3080CA3500004

2835 3000K 56 Lumens 80 CRI 240 mA 3 V Surface Mount Mid Power LED 3SDCM

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
Flux: 56lm
Test Current: 120A
Forward (Drive) Current: 240A
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
120,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,576.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.0372
12,000
$0.0308
16,000
$0.0306
40,000
$0.03
60,000+
$0.0298
Product Variant Information section