
Manufacturer Part #
L128-3090NA3500005
LUXEON 2835N Series 3 V 65 mA Warm-white 90 CRI 3000K CCT Mid Power LED
Product Specification Section
Lumileds L128-3090NA3500005 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-3090NA3500005 - Technical Attributes
Attributes Table
Application: | Downlight/Troffer |
Family: | 2835 |
Type of White: | Warm |
Color: | White |
CRI: | 90 |
CCT: | 3000K |
Flux: | 29lm |
Test Current: | 65mA |
Forward Voltage: | 3V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,450
USA:
3,450
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$0.245
15
$0.185
100
$0.145
400
$0.116
2,000+
$0.0821
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount