text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds L128-4080EA3500001 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Flux: 29lm
Test Current: 60mA
Forward (Drive) Current: 150mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,798
Germany (Online Only):
3,798
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Web Price
1
$0.13
15
$0.0956
100
$0.0717
400
$0.0542
2,000+
$0.0339