text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-4080HA3500001

2835 4000K 35.5 Lumens 80 CRI 480 mA 3 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Flux: 35.5lm
Test Current: 65A
Forward (Drive) Current: 480A
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.40
USD
Quantity
Web Price
4,000+
$0.0476
Product Variant Information section