
Manufacturer Part #
L128-4080HA3500001
2835 4000K 35.5 Lumens 80 CRI 480 mA 3 V Surface Mount Mid Power LED
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 1838 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Application: | Bulb/Downlight/Indoor |
Family: | 2835 |
Type of White: | Neutral |
Color: | White |
CRI: | 80 |
CCT: | 4000K |
Flux: | 35.5lm |
Test Current: | 65A |
Forward (Drive) Current: | 480A |
Forward Voltage: | 3V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
120,000
Multiple Of:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
4,000
$0.0578
8,000
$0.0472
16,000
$0.0464
20,000+
$0.0462
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Web Price: $0.058 / Stock: 0 Qty: 4,000+$0.058 Stock: 0
- Reel Qty: 120,000+ / Web Price: $0.058 / Stock: 0 Qty: 4,000+$0.058 Stock: 0
- Reel Qty: 4,000+ / Web Price: $0.058 / Stock: 0 Qty: 4,000+$0.058 Stock: 0
- ReelSelected Variant Qty: 120,000+ / Web Price: $0.0578 / Stock: 0 Qty: 4,000+$0.0578 Stock: 0
- Reel Qty: 120,000+ / Web Price: $0.058 / Stock: 0 Qty: 6,000+$0.058 Stock: 0
- Reel Qty: 4,000+ / Web Price: $0.0476 / Stock: 80,000 Qty: 4,000+$0.0476 Stock: 80,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount