text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Flux: 35.5lm
Test Current: 65A
Forward (Drive) Current: 480A
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$232.00
USD
Quantity
Web Price
4,000
$0.058
8,000
$0.0483
16,000
$0.0477
20,000
$0.0474
60,000+
$0.0464