text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-PCA1003500000

2835 Color Line PC Amber 48 Lumens 240 mA 3 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Color: Amber
Flux: 48lm
Test Current: 120A
Forward (Drive) Current: 240A
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
40000
Multiple Of:
4000
Total
$7,000.00
USD
Quantity
Web Price
4,000
$0.22
8,000
$0.177
12,000+
$0.175