
Manufacturer Part #
L130-2780HE1400005
Warm-white 3014 80 CRI 3 SDCM Only (D)
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Lumileds L130-2780HE1400005 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L130-2780HE1400005 - Technical Attributes
Attributes Table
Application: | Indoor |
CRI: | 80 |
Flux: | 13lm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
3,000
$0.0291
12,000
$0.0278
45,000
$0.0267
90,000
$0.0261
225,000+
$0.0249
Product Variant Information section
Available Packaging
- Reel Qty: 150,000+ / Web Price: $0.0326 / Stock: 0 Qty: 3,000+$0.0326 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0329 / Stock: 3,000 Qty: 3,000+$0.0329 Stock: 3,000
- ReelSelected Variant Qty: 150,000+ / Web Price: $0.0291 / Stock: 0 Qty: 3,000+$0.0291 Stock: 0
- Reel Qty: 150,000+ / Web Price: $0.0326 / Stock: 0 Qty: 3,000+$0.0326 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount