text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-2790002011001

3020 2700K 35 Lumens 90 CRI 120 mA 3.05 V Surface Mount Mid Power LED

Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Commercial Refrigeration/Downlight/Indoor Wall Pack/Posterbox
Family: 3020
Type of White: Warm
Color: White
CRI: 90
CCT: 2700K
Flux: 35lm
Test Current: 120mA
Forward (Drive) Current: 240mA
Forward Voltage: 3.05V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$407.50
USD
Quantity
Web Price
5,000
$0.0815
10,000
$0.0665
15,000
$0.0659
20,000
$0.0655
25,000+
$0.0652