
Manufacturer Part #
L130-3080003000W21
3030 2D 3000K 90 Lumens 80 CRI 120 mA 6.1 V Surface Mount Mid Power LED
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Lumileds L130-3080003000W21 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L130-3080003000W21 - Technical Attributes
Attributes Table
Application: | Bollard/Canopy/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Outdoor Wall Pack/Parking Lot/Posterbox/Troffer |
Family: | 3030 2D |
Type of White: | Warm |
Color: | White |
CRI: | 90 |
CCT: | 3000K |
Flux: | 90lm |
Test Current: | 120mA |
Forward (Drive) Current: | 240mA |
Forward Voltage: | 6.1V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$0.06
20
$0.052
100
$0.0482
500
$0.0446
2,500+
$0.04
Product Variant Information section
Available Packaging
- Reel Qty: 100,000+ / Web Price: $0.104 / Stock: 0 Qty: 5,000+$0.104 Stock: 0
- Reel Qty: 5,000+ / Web Price: $0.104 / Stock: 45,000 Qty: 5,000+$0.104 Stock: 45,000
- Reel Qty: 100,000+ / Web Price: $0.104 / Stock: 0 Qty: 5,000+$0.104 Stock: 0
- Reel Qty: 100,000+ / Web Price: $0.104 / Stock: 0 Qty: 5,000+$0.104 Stock: 0
- Reel Qty: 5,000+ / Web Price: $0.107 / Stock: 130,000 Qty: 5,000+$0.107 Stock: 130,000
- Reel Qty: 100,000+ / Web Price: $0.104 / Stock: 0 Qty: 5,000+$0.104 Stock: 0
Package Qty:
5000 per
Mounting Method:
Surface Mount