text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-3580HA30000B1

3030HE PLUS 3500K 8C0CRI

Product Specification Section
Lumileds L130-3580HA30000B1 - Technical Attributes
Attributes Table
Application: Downlight/Horticulture/Panel Light/Spotlight/Troffer
Family: 3030
Type of White: Warm
Color: White
CRI: 80
CCT: 3500K
Flux: 36lm
Test Current: 65mA
Forward (Drive) Current: 480mA
Forward Voltage: 2.7V
Viewing Angle: 110°
Part Number Aliases: L130
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,810.00
USD
Quantity
Web Price
5,000
$0.0513
10,000
$0.0499
15,000
$0.0491
20,000+
$0.0481