text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-5080HA30000B1

LUXEON 3030 HE Plus 5000 K 37 lm 80 CRI 65 mA 2.71 V Mid Power LED Emitter

Product Specification Section
Lumileds L130-5080HA30000B1 - Technical Attributes
Attributes Table
Application: Downlight/Horticulture/Panel Light/Spotlight/Troffer
Family: 3030
Type of White: Cool
Color: White
CRI: 80
CCT: 5000K
Flux: 37lm
Test Current: 65mA
Forward (Drive) Current: 480mA
Forward Voltage: 2.71V
Viewing Angle: 110°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
10,000
Germany (Online Only):
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$289.50
USD
Quantity
Web Price
5,000
$0.0579
15,000
$0.0558
25,000
$0.0549
100,000
$0.0525
150,000+
$0.0509