text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds L130-5080HE1400001 - Technical Attributes
Attributes Table
Application: Downlight/Wall Grazer/Wall Wash
Family: 3014
Type of White: Cool
Color: White
CRI: 80
CCT: 5000K
Flux: 29lm
Test Current: 60mA
Forward (Drive) Current: 120mA
Forward Voltage: 2.95V
Viewing Angle: 116°
Part Number Aliases: L130
Mounting Method: Surface Mount
Pricing Section
Global Stock:
93,000
USA:
93,000
450,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks