Manufacturer Part #
L130-5080HE1400001
Lumileds 3014 Hot Color Targeted 3V 5000K 80CRI
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2333 | ||||||||||
Product Specification Section
Lumileds L130-5080HE1400001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L130-5080HE1400001 - Technical Attributes
Attributes Table
| Application: | Downlight/Wall Grazer/Wall Wash |
| Family: | 3014 |
| Type of White: | Cool |
| Color: | White |
| CRI: | 80 |
| CCT: | 5000K |
| Flux: | 29lm |
| Test Current: | 60mA |
| Forward (Drive) Current: | 120mA |
| Forward Voltage: | 2.95V |
| Viewing Angle: | 116° |
| Part Number Aliases: | L130 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,940
USA:
2,940
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$0.198
15
$0.147
75
$0.117
300
$0.0909
1,500+
$0.0608
Product Variant Information section
Available Packaging
- Reel Qty: 150,000+ / Unit Price: $0.0213 / Stock: 0 Qty: 3,000+$0.0213 Stock: 0
- Reel Qty: 150,000+ / Unit Price: $0.0213 / Stock: 0 Qty: 3,000+$0.0213 Stock: 0
- Reel Qty: 150,000+ / Unit Price: $0.0213 / Stock: 0 Qty: 3,000+$0.0213 Stock: 0
- Reel Qty: 150,000+ / Unit Price: $0.0213 / Stock: 0 Qty: 3,000+$0.0213 Stock: 0
Package Qty:
3000 per
Mounting Method:
Surface Mount