text.skipToContent text.skipToNavigation

Manufacturer Part #

L1SP-PRP2003500000

LUXEON SunPlus 35 Line Series 2.8 V Purple Horticulture LED Emitter

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 1743
Product Specification Section
Lumileds L1SP-PRP2003500000 - Technical Attributes
Attributes Table
Application: Horticulture
Family: LUXEON SunPlus 35
Color: Purple
Test Current: 100mA
Forward (Drive) Current: 300mA
Forward Voltage: 2.8V
Viewing Angle: 115°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.97
USD
Quantity
Web Price
1
$0.97
20
$0.865
100
$0.805
500
$0.75
2,500+
$0.69