text.skipToContent text.skipToNavigation

Manufacturer Part #

MXA8-PW50-0000

3535L 5000K 47 Lumens 80 CRI 200 mA 3 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Portable/Posterbox/Retrofit Bulb/Troffer
Family: 3535L
Type of White: Cool
Color: White
CRI: 80
CCT: 5000K
Radiation Pattern: Lambertian
Flux: 47lm
Test Current: 100mA
Forward (Drive) Current: 200mA
Forward Voltage: 3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50000
Multiple Of:
5000
Total
$3,880.00
USD
Quantity
Web Price
5,000
$0.097
10,000
$0.0788
15,000
$0.0781
20,000+
$0.0776