text.skipToContent text.skipToNavigation

Manufacturer Part #

NF2W757GRT-V3

Nichia 150lm/W White Surface Mount 3030 Mid Power LED

Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Ceiling Light/Cove Lighting/Downlight/High Bay/Sign Board/Streetlight/Troffer/Tube Light
Family: 757
Color: White
Forward (Drive) Current: 200mA
Forward Voltage: 6.2V
Mounting Method: Surface Mount
Features & Applications

Nichia’s Optisolis™ LED emitters provide a natural light source with a spectrum which achieves the industry’s closest match to that of the standard illuminants, sunlight and incandescent artificial light.

APPLICATIONS
• Museum lighting
• Art galleries
• Hospital lighting
• Color evaluation
• Commercial lighting
• Retail lighting

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
Total
$816.00
USD
Quantity
Web Price
5,000+
$0.0816