
Manufacturer Part #
NFSL757GT-V1
Nichia 180lm/W Warm White Surface Mount 3030 Mid Power LED
| |||||||||||
| |||||||||||
Mfr. Name: | Nichia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2016 |
Product Specification Section
Nichia NFSL757GT-V1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Australia, Azerbaijan, Bahrain, Bangladesh, Bhutan, British Indian Ocean Territory, Brunei Darussalam, Cambodia, China Mainland, Christmas Island, Cocos (Keeling) Islands, East Timor, Fiji, French Polynesia, Guam, Guinea, Hong Kong, Special Administrative Region of China, India, Indonesia, Israel, Japan, Jordan, Kazakhstan, Kiribati, Korea, Republic of, Kuwait, Kyrgyzstan, Lao People's Democratic Republic, Lebanon, Macao, Special Administrative Region of China, Malaysia, Maldives, Marshall Islands, Micronesia, Federated States of, Mongolia, Myanmar, Nauru, Nepal, New Caledonia, New Zealand, Niue, Norfolk Island, Northern Mariana Islands, Oman, Pakistan, Palau, Papua New Guinea, Philippines, Qatar, Reunion, Samoa, Saudi Arabia, Singapore, Solomon Islands, Sri Lanka, Taiwan, Tajikistan, Thailand, Timor-Leste, Tokelau, Tonga, Turkmenistan, Tuvalu, United Arab Emirates, Uzbekistan, Vanuatu, Vietnam, Wallis and Futuna Islands]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichia NFSL757GT-V1 - Technical Attributes
Attributes Table
Application: | Bulb/Ceiling Light/Cove Lighting/Downlight/Flood Light/High Bay/Panel Light/PAR Lamp/Sign Board/Spotlight/Streetlight/Tube Light |
Family: | 757 |
Color: | Amber |
Forward (Drive) Current: | 180mA |
Forward Voltage: | 3V |
Mounting Method: | Surface Mount |
$Features & Applications
Selector Guide for Nichia Part Number -- NFSL757GT-V1
Select the appropriate product link from the table below to buy NFSL757GT-V1 with the CCT, CRI & SDCM specifications indicated
Select the appropriate product link from the table below to buy NFSL757GT-V1 with the CCT, CRI & SDCM specifications indicated
SKU | CCT | CRI | SDCM | |
1067232 | https://www.futureelectronics.com/p/1067232 | 2000K | 80 | 3 |
1099128 | https://www.futureelectronics.com/p/1099128 | 3000K | 80 | 3 |
1099588 | https://www.futureelectronics.com/p/1099588 | 4000K | 80 | 3 |
4067220 | https://www.futureelectronics.com/p/4067220 | 3000K | 80 | 3 |
4074097 | https://www.futureelectronics.com/p/4074097 | 2000K | 80 | 3 |
4080606 | https://www.futureelectronics.com/p/4080606 | 3000K | 80 | 3 |
5073934 | https://www.futureelectronics.com/p/5073934 | 2000K | 80 | 3 |
5074337 | https://www.futureelectronics.com/p/5074337 | 2000K | 80 | 3 |
5099209 | https://www.futureelectronics.com/p/5099209 | 2000K | 80 | 3 |
6067231 | https://www.futureelectronics.com/p/6067231 | 3000K | 80 | 3 |
6073934 | https://www.futureelectronics.com/p/6073934 | 2000K | 80 | 3 |
7073934 | https://www.futureelectronics.com/p/7073934 | 2000K | 80 | 3 |
8074340 | https://www.futureelectronics.com/p/8074340 | 2000K | 80 | 3 |
8081744 | https://www.futureelectronics.com/p/8081744 | 3000K | 80 | 3 |
8083262 | https://www.futureelectronics.com/p/8083262 | 2000K | 80 | 3 |
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000
$0.0862
10,000
$0.084
15,000
$0.0827
20,000
$0.0818
25,000+
$0.079
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 5,000+ / Web Price: $0.0862 / Stock: 60,000 Qty: 5,000+$0.0862 Stock: 60,000
- Reel Qty: 5,000+ / Web Price: $0.0829 / Stock: 5,000 Qty: 5,000+$0.0829 Stock: 5,000
- Reel Qty: 5,000+ / Web Price: $0.0862 / Stock: 285,000 Qty: 5,000+$0.0862 Stock: 285,000
- Reel Qty: 5,000+ / Web Price: $0.0829 / Stock: 5,000 Qty: 5,000+$0.0829 Stock: 5,000
- Reel Qty: 10,000+ / Web Price: $0.0829 / Stock: 0 Qty: 5,000+$0.0829 Stock: 0
- Reel Qty: 5,000+ / Web Price: $0.0829 / Stock: 15,000 Qty: 5,000+$0.0829 Stock: 15,000
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount