text.skipToContent text.skipToNavigation

Manufacturer Part #

S1S0-3030409503-0000004S-0P001

Sunlike 3030 Series 95 CRI 4000 K 65 mA 3.1 V Neutral White SMT Mid-Power Led

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Lamps/Tube Light
Family: 3030
Type of White: Neutral
Color: White
CRI: 95
CCT: 4000K
Flux: 25.6lm
Forward (Drive) Current: 65mA
Forward Voltage: 3.1V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4500
Multiple Of:
4500
Total
$846.00
USD
Quantity
Web Price
4,500
$0.188
9,000
$0.151
13,500+
$0.15