text.skipToContent text.skipToNavigation

Manufacturer Part #

S1S0-3030509503-0000004S-0P001

Sunlike 3030 Series 95 CRI 5000 K 65 mA 3.1 V Cool White SMT Mid-Power Led

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2107
Product Specification Section
Seoul Semiconductor S1S0-3030509503-0000004S-0P001 - Technical Attributes
Attributes Table
Application: Bulb/Commercial/Industrial/Lamps/Residential/Tube Light
Family: 3030
Type of White: Cool
Color: White
CRI: 95
CCT: 5000K
Flux: 25.6lm
Forward (Drive) Current: 65mA
Forward Voltage: 3.1V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
Germany (Online Only):
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4500
Multiple Of:
4500
Total
$675.00
USD
Quantity
Web Price
4,500
$0.15
9,000
$0.147
18,000
$0.145
22,500
$0.144
67,500+
$0.139
Product Variant Information section