text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-2835408003-0000003S-0P003

3528 Series 4000K 80 CRI 2.95V 120° Neutral White Mid-Power LED Lighting

Product Specification Section
Seoul Semiconductor S1W0-2835408003-0000003S-0P003 - Technical Attributes
Attributes Table
Application: Architectural / Decorative Lighting/General Lighting/Indoor and Outdoor Displays/Interior Lighting
Family: 3528
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Flux: 34.8lm
Forward Voltage: 2.78V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
144000
Multiple Of:
16000
Total
$4,881.60
USD
Quantity
Web Price
16,000
$0.0356
48,000
$0.0344
80,000
$0.0339
240,000
$0.0328
400,000+
$0.0318