text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-3030308003-0000004S-00002

Seoul Semicondutor 3030C 4-STEP 3000K 80 CRI R9<0

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 2120
Product Specification Section
Seoul Semiconductor S1W0-3030308003-0000004S-00002 - Technical Attributes
Attributes Table
Application: Commercial/Industrial/Residential
Family: 3030
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
SDCM: 3
Flux: 36.5lm
Test Current: 65mA
Forward (Drive) Current: 200mA
Forward Voltage: 2.7V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
52000
Multiple Of:
4000
Total
$3,400.80
USD
Quantity
Web Price
4,000
$0.069
12,000
$0.0666
20,000
$0.0654
80,000
$0.0625
120,000+
$0.0606