text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-3030308006-0000003S-0S004

S1W0-3030 Series 80 CRI 3000 K 120 mA 6.1 V Warm White SMT Mid Power LED

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 2121
Product Specification Section
Seoul Semiconductor S1W0-3030308006-0000003S-0S004 - Technical Attributes
Attributes Table
Application: Commercial/Industrial/Residential
Family: 3030
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
SDCM: 3
Flux: 113lm
Test Current: 120mA
Forward (Drive) Current: 200mA
Forward Voltage: 6.1V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,500
USA:
13,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.50
USD
Quantity
Web Price
4,500
$0.043
13,500
$0.0414
22,500
$0.0407
45,000
$0.0397
90,000+
$0.0382