
Manufacturer Part #
S1W0-3030309006-0000003S-0S004
3000K 200mA 3-Step 2-Pin Surface Mount Mid-Power Warm White LED
Product Specification Section
Seoul Semiconductor S1W0-3030309006-0000003S-0S004 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor S1W0-3030309006-0000003S-0S004 - Technical Attributes
Attributes Table
Application: | Commercial/Industrial/Residential |
Family: | 3030 |
Type of White: | Warm |
Color: | White |
CRI: | 90 |
CCT: | 3000K |
SDCM: | 3 |
Test Current: | 120mA |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 6.1V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,500
USA:
40,500
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
4,500
$0.0575
13,500
$0.0553
22,500
$0.0544
45,000
$0.0531
90,000+
$0.0511
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Mounting Method:
Surface Mount