
Manufacturer Part #
S1W0-3030408006-0000003S-0S004
STW8C2SB-NT
Product Specification Section
Seoul Semiconductor S1W0-3030408006-0000003S-0S004 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor S1W0-3030408006-0000003S-0S004 - Technical Attributes
Attributes Table
Application: | Commercial/Industrial/Residential |
Family: | 3030 |
Type of White: | Neutral |
Color: | White |
CRI: | 80 |
CCT: | 4000K |
SDCM: | 3 |
Flux: | 120lm |
Test Current: | 120mA |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 6.1V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
4,500
$0.052
13,500
$0.0501
22,500
$0.0492
45,000
$0.0481
90,000+
$0.0463
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Mounting Method:
Surface Mount