
Manufacturer Part #
S1W0-3030508003-0000004S-00001
seoul semi 3030c 5000K 80 CRI 4-step r9+
Product Specification Section
Seoul Semiconductor S1W0-3030508003-0000004S-00001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor S1W0-3030508003-0000004S-00001 - Technical Attributes
Attributes Table
Application: | Commercial/Industrial |
Family: | 3030 |
Type of White: | Cool |
Color: | White |
CRI: | 80 |
CCT: | 5000K |
SDCM: | 4 |
Flux: | 38lm |
Test Current: | 65mA |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 2.7V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
4,000
$0.0581
8,000
$0.0565
12,000
$0.0556
16,000+
$0.0544
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount