text.skipToContent text.skipToNavigation

Manufacturer Part #

SCP7RT78HEL1RLS06E

LM101B 0606 5000K 37 lm 70 CRI 65 mA 2.8 V Flip Chip Middle Power LED

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 1952
Product Specification Section
Technical Attributes
Attributes Table
Application: Canopy/High Bay/Parking Lot/Spotlight
Type of White: Cool
Color: White
CRI: 70
CCT: 5000K
SDCM: 5
Flux: 73lm
Test Current: 150mA
Forward (Drive) Current: 350mA
Forward Voltage: 2.9V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
128,000
USA:
128,000
460,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$346.40
USD
Quantity
Web Price
4,000
$0.0866
12,000
$0.0716
16,000
$0.0712
40,000
$0.0699
60,000+
$0.0693
Product Variant Information section