text.skipToContent text.skipToNavigation

Manufacturer Part #

SCP7TT78HEL1TLS06E

LM101B Series Middle Power LED Neutral White 4000 K CCT 2.8 V 65 mA McAdam 5-Step

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Type of White: Neutral
Color: White
CRI: 70
CCT: 4000K
Flux: 37lm
Test Current: 65mA
Forward (Drive) Current: 350mA
Forward Voltage: 2.8V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,688,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
28000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,976.80
USD
Quantity
Web Price
4,000
$0.0859
12,000
$0.071
16,000
$0.0706
40,000
$0.0693
60,000+
$0.0687
Product Variant Information section