text.skipToContent text.skipToNavigation

Manufacturer Part #

SPHWHTL3DA0CF4QTY6

LH351D 3535 Series 5700K 70 CRI 1050 mA 3.2 V Surface Mount High Power LED

Mfr. Name: Samsung LED
Standard Pkg:
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Application: Indoor/Industrial Lighting/Outdoor
Family: 3535
Type of White: Cool
Color: White
CRI: 70
CCT: 5700K
Flux: 540lm
Test Current: 1050mA
Forward (Drive) Current: 3A
Forward Voltage: 3.2V
Viewing Angle: 128°
Mounting Method: Surface Mount
Pricing Section
Stock:
2
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.74
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$0.735