text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH1228FD5W2TYVJ

LM281B+ PRO 4000K 80CRI VJ 2 Vf

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2111
Product Specification Section
Technical Attributes
Attributes Table
Package Type: 2835 (3528)
Dimensions: 3.48 x 2.8 mm
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 76lm
Typical Flux: 78lm
Nominal Current: 150mA
Maximum Current: 300mA
Test Temperature: 25°C
Maximum Temperature: 115°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,124,000
USA:
2,124,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.00
USD
Quantity
Web Price
4,000
$0.0225
16,000
$0.0188
40,000
$0.0185
100,000
$0.0182
160,000+
$0.018
Product Variant Information section