text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH3326MP5WAR0S0

LM301Z+ 80 CRI 5000K 5-step

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
Package Type: 3030 (MP)
Dimensions: 3 x 3 mm
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 33.5lm
Typical Flux: 35lm
Nominal Current: 65mA
Maximum Current: 400mA
Test Temperature: 25°C
Maximum Temperature: 125°C
Application 1: Standard Indoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
31,960,000
USA:
31,960,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.00
USD
Quantity
Web Price
4,000
$0.053
12,000
$0.0442
20,000
$0.0437
60,000
$0.0428
100,000+
$0.0424
Product Variant Information section