text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWHD32AMD5XAR0S0

LM301B 3030 Series 5000K 80 CRI 65 mA 2.9 V Surface Mount Middle Power LED

Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Family: 3030
Type of White: Cool
Color: White
CRI: 80
CCT: 5000K
Flux: 40lm
Test Current: 65mA
Forward (Drive) Current: 200mA
Forward Voltage: 2.9V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
40,000
Multiple Of:
4,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,908.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.0909
8,000
$0.0742
12,000
$0.0735
16,000
$0.0731
20,000+
$0.0727
Product Variant Information section