text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWHT541ML5XAUMS5

LM561C 5630 Series 3500K 80 CRI 65 mA 2.9 V Surface Mount Middle Power LED

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family: 5630
Type of White: Warm
Color: White
CRI: 80
CCT: 3500K
Flux: 35lm
Test Current: 65mA
Forward (Drive) Current: 200mA
Forward Voltage: 2.9V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
172,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,435.00
USD
Quantity
Web Price
2,500
$0.0695
7,500
$0.058
12,500
$0.0574
37,500
$0.0562
62,500+
$0.0556
Product Variant Information section