text.skipToContent text.skipToNavigation

Manufacturer Part #

929000791513

Fortimo™ LED DLM ES G1 NA 1100 lm 3000 K 80 CRI Downlight Module 830

Mfr. Name: Signify North America
Standard Pkg:
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Application: Hospitality Lighting/Office/Retail Lighting
Color: White
CCT: 3000K
Form: Square
Flux: 1080lm
Module Efficacy: 98lm/W
CRI: 80
Forward (Drive) Current: 0.042A
Power Dissipation: 11W
Pricing Section
Stock:
0
Minimum Order:
32
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$888.64
USD
Quantity
Web Price
1+
$27.77