text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 32

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 32
Multiple Of: 32
Quantity Web Price
32 $27.42
64 $24.34
96 $24.06
128+ $23.86
Total:

$877.44

USD
Attributes
Attributes Table
Application Hospitality Lighting/Office/Retail Lighting
Color White
CCT 3000K
Form Square
Flux 1080lm
Module Efficacy 98lm/W
CRI 80
Power Dissipation 11W