text.skipToContent text.skipToNavigation

Manufacturer Part #

929000791713

Fortimo™ LED DLM ES G1 NA 1100 lm 4000 K 80 CRI Downlight Module 840

Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Hospitality Lighting/Office/Retail Lighting
Color: White
CCT: 4000K
Form: Square
Flux: 1140lm
Module Efficacy: 104lm/W
CRI: 80
Power Dissipation: 11W
Pricing Section
Stock:
0
Minimum Order:
32
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$856.00
USD
Quantity
Web Price
1
$30.72
4
$28.81
20
$26.75
40
$25.91
125+
$24.58