text.skipToContent text.skipToNavigation

Manufacturer Part #

929000791813

Fortimo™ LED DLM ES G1 NA 1500 lm 3000 K 80 CRI Downlight Module 830

Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Application: Hospitality Lighting/Office/Retail Lighting
Color: White
CCT: 3000K
Form: Square
Flux: 1460lm
Module Efficacy: 97lm/W
CRI: 80
Power Dissipation: 15W
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
24
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$29.09
USD
Quantity
Web Price
1
$29.09
4
$27.95
20
$26.68
40
$26.16
125+
$25.31